Maertz PMMA-1011-004 PETG Chemical Resistant 1.75mm 1Kg Red

Order Code:

19-2770

Brand: Maertz MPN: PMMA-1011-004 EAN-13: 0093988900530
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Maertz PMMA-1011-004 is a premium 3D printing consumable known for its clear PMMA (polymethyl methacrylate) composition, which provides excellent optical transparency similar to glass, making it suitable for engineering applications requiring high clarity. Its robust mechanical properties and good impact resistance make it ideal for producing prototypes, architectural models, and clear components in mechanical assemblies where visibility of internal layouts is essential. Commonly utilised in the fabrication of light diffusers or lenses, the material also finds relevance in prototyping consumer electronics where a clear view of internal components is advantageous.
Filament Material PETG
Reel Size 1kg
Filament Colour Red
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot